R110.172.100
vs
135-3404-001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RADIALL S A
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Additional Feature |
APPLICABLE CABLES: RG 316; RG 188
|
APPLICABLE CABLES: RG-316DS; 188DS, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-188
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
COAX
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP SOLDER
|
Total Number of Contacts |
1
|
|
VSWR |
1.15
|
1.2
|
Base Number Matches |
1
|
5
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Insertion Loss |
|
0.1 dB
|
JESD-609 Code |
|
e4
|
|
|
|
Compare R110.172.100 with alternatives