R1114Q321D-TR-FE
vs
R1163N331E-TR-FE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
3
|
3
|
Package Description |
|
SOT-23, 5 PIN
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.35 V
|
Dropout Voltage1-Nom |
|
0.25 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Input Voltage-Max |
|
6 V
|
Input Voltage-Min |
|
3.8 V
|
JESD-30 Code |
|
R-PDSO-G5
|
Length |
|
2.9 mm
|
Line Regulation-Max |
|
0.01452%
|
Load Regulation-Max |
|
0.045%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
3.3825 V
|
Output Voltage1-Min |
|
3.2175 V
|
Output Voltage1-Nom |
|
3.3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.3 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
1.6 mm
|
|
|
|