R114003133
vs
131-3693-001
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
JOHNSON COMPONENTS INC
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ
|
Body/Shell Style |
|
PLUG
|
Characteristic Impedance |
|
50 Ω
|
Contact Finish Mating |
|
GOLD (30)
|
Contact Finish Termination |
|
GOLD (30)
|
Contact Gender |
|
FEMALE
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Loss |
|
0.3 dB
|
Insulator Material |
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Operating Frequency-Max |
|
4 GHz
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
SOLDER
|
VSWR |
|
1.41
|
|
|
|
Compare R114003133 with alternatives
Compare 131-3693-001 with alternatives