R1154H53B-T2-F
vs
UA7805DA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
SIGNETICS CORP
|
Part Package Code |
SOT-89
|
|
Package Description |
LEAD FREE, SOT-89, 5 PIN
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
24 V
|
25 V
|
Input Voltage-Min |
6.3 V
|
7 V
|
JESD-30 Code |
R-PDSO-F5
|
E-MBFM-P2
|
JESD-609 Code |
e6
|
|
Length |
4.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
2
|
Output Current1-Max |
0.15 A
|
1 A
|
Output Voltage1-Max |
5.406 V
|
5.35 V
|
Output Voltage1-Min |
5.194 V
|
4.65 V
|
Output Voltage1-Nom |
5.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
LSOF
|
|
Package Shape |
RECTANGULAR
|
ELLIPTICAL
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
7%
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare R1154H53B-T2-F with alternatives
Compare UA7805DA with alternatives