R1163D291B-TR-FE
vs
R1114Q301B-TR-FE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SON
|
SOIC
|
Package Description |
SON-6
|
SC-82AB, 4 PIN
|
Pin Count |
6
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.25 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.4 V
|
2 V
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
2.6 mm
|
2 mm
|
Line Regulation-Max |
0.01508%
|
|
Load Regulation-Max |
0.045%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
2.9725 V
|
3.06 V
|
Output Voltage1-Min |
2.8275 V
|
2.94 V
|
Output Voltage1-Nom |
2.9 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
TSOP
|
Package Equivalence Code |
FL6,.1,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.85 mm
|
1.05 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R1163D291B-TR-FE with alternatives
Compare R1114Q301B-TR-FE with alternatives