R1163K281E5-TR vs R1162D281D5-TR-FE feature comparison

R1163K281E5-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1162D281D5-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN SON
Package Description HVSON, 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N6 R-PDSO-F6
JESD-609 Code e4
Length 1.6 mm 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C
Output Voltage1-Max 2.87 V 2.9355 V
Output Voltage1-Min 2.73 V 2.7645 V
Output Voltage1-Nom 2.8 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSOF
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 3%
Width 1.6 mm 1.2 mm
Base Number Matches 1 1
Output Current1-Max 0.15 A

Compare R1163K281E5-TR with alternatives

Compare R1162D281D5-TR-FE with alternatives