R1163N311B-TR-FE
vs
R1114N311D-TR-FE
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
|
Dropout Voltage1-Nom |
0.25 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
|
Input Voltage-Min |
3.6 V
|
|
JESD-30 Code |
R-PDSO-G5
|
|
Length |
2.9 mm
|
|
Line Regulation-Max |
0.01488%
|
|
Load Regulation-Max |
0.045%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
3.1775 V
|
|
Output Voltage1-Min |
3.0225 V
|
|
Output Voltage1-Nom |
3.1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Voltage Tolerance-Max |
2.5%
|
|
Width |
1.6 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|