R1173H001D-T1-FE
vs
REG104GA-A/2K5G4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-89
|
SOT-223
|
Package Description |
SOT-89, 5 PIN
|
SOP, SOT-223-5
|
Pin Count |
5
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Ricoh
|
Texas Instruments
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e4
|
Length |
4.5 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Current1-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
NMOS
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Width |
2.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Max |
|
0.4 V
|
Dropout Voltage1-Nom |
|
0.23 V
|
Line Regulation-Max (%/V) |
|
0.25
|
Load Regulation-Max(%) |
|
3.5%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage1-Max |
|
5.5 V
|
Output Voltage1-Min |
|
1.295 V
|
Package Equivalence Code |
|
SOT-223-5
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare R1173H001D-T1-FE with alternatives
Compare REG104GA-A/2K5G4 with alternatives