R1190J044B-T1-F
vs
R1190S047B-E2-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
TO-252
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, TO-252, 5 PIN
|
LEAD FREE, PLASTIC, HSOP-6
|
Pin Count |
4
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
3.5 V
|
3.5 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e2
|
Length |
6.6 mm
|
5.02 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Voltage1-Max |
4.466 V
|
4.7705 V
|
Output Voltage1-Min |
4.334 V
|
4.6295 V
|
Output Voltage1-Nom |
4.4 V
|
4.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.67 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.905 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1.5%
|
1.5%
|
Width |
6.1 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Package Code |
|
SOP
|
|
|
|
Compare R1190J044B-T1-F with alternatives
Compare R1190S047B-E2-F with alternatives