R124.172.120
vs
R124.174.120
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
7 Weeks, 6 Days
|
14 Weeks, 2 Days
|
Additional Feature |
APPLICABLE CABLES: RG 188; RG 316
|
|
Body Depth |
0.644 inch
|
0.644 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-316
|
RD-316
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.18 dB
|
0.18 dB
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP SOLDER
|
CRIMP SOLDER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.52
|
1.52
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Shell Finish |
|
GOLD
|
|
|
|
Compare R124.172.120 with alternatives
Compare R124.174.120 with alternatives