R141710000W
vs
SF4732-6000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RADIALL S A
|
SV MICROWAVE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Samacsys Manufacturer |
Radiall
|
|
Adapter Style |
BNC-BNC
|
BNC-BNC
|
Body/Shell Style |
JACK-JACK
|
JACK-JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Style |
COAX
|
COAX
|
Durability |
500 Cycles
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
VSWR |
1.25
|
|
Base Number Matches |
1
|
1
|
Dielectric Withstanding Voltage |
|
2100VAC V
|
|
|
|
Compare R141710000W with alternatives
Compare SF4732-6000 with alternatives