R183010017
vs
R183031007
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Radiall
|
Radiall
|
Additional Feature |
4.3-10 SERIES RF CONNECTOR
|
4.3-10 SERIES RF CONNECTOR
|
Body Depth |
1.476 inch
|
1.098 inch
|
Body Diameter |
1 inch
|
0.965 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Contact Style |
COAX
|
COAX
|
Durability |
100 Cycles
|
500 Cycles
|
Insertion Loss |
0.05 dB
|
0.05 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
PANEL
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.02
|
1.02
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R183010017 with alternatives
Compare R183031007 with alternatives