R1LP0108ESN-5SI#B1
vs
R1LP0108ESN-5SI#B0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOP(32)
|
SOP
|
Package Description |
SOP,
|
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
PRSP0032DF
|
PRSP0032DF-A32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
18 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Access Time-Max |
55 ns
|
55 ns
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-G32
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128KX8
|
128KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e3
|
Length |
|
20.75 mm
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOP32,.56
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.05 mm
|
Standby Current-Max |
|
0.000002 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.035 mA
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
11.4 mm
|
|
|
|
Compare R1LP0108ESN-5SI#B1 with alternatives
Compare R1LP0108ESN-5SI#B0 with alternatives