R251003
vs
7010.7110.37
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
AXIAL LEADED
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
|
VERY FAST
|
Body Height |
|
8 mm
|
Body Length or Diameter |
|
2.36 mm
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
2 J
|
Mounting Feature |
|
THROUGH HOLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TAPE AND REEL
|
Pre-arcing Time-Min |
|
4 ms
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
3 A
|
Rated Voltage(AC) |
|
125 V
|
Rated Voltage(DC) |
|
125 V
|
Reference Standard |
|
CSA; GAMT1; IEC; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
PIN WIRE
|
|
|
|
Compare R251003 with alternatives
Compare 7010.7110.37 with alternatives