R3116K211C-TR-Y
vs
INA226AQDGSRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
VSSOP-10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-G10
|
JESD-609 Code |
e4
|
e4
|
Length |
1 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
10
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
SOLCC4,.04,25
|
TSSOP10,.19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
0.0017 mA
|
5 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
0.6 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
1 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
GOLD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+2.1V
|
+2V
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Width |
1 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare R3116K211C-TR-Y with alternatives
Compare INA226AQDGSRQ1 with alternatives