R3132Q16EC-TR-FE
vs
S-80916CLNB-G6LT2G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
ABLIC INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SC-82AB, 4 PIN
|
SC-82, 4 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE DETECTOR
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.05 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
10 V
|
Supply Voltage-Min (Vsup) |
0.75 V
|
0.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.3 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+1.6V
|
+1.6V
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
ABLIC Inc.
|
Additional Feature |
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare R3132Q16EC-TR-FE with alternatives
Compare S-80916CLNB-G6LT2G with alternatives