R45106.3
vs
045306.3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Blow Characteristic |
|
VERY FAST
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
9 J
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
6.3 A
|
Rated Voltage(AC) |
|
125 V
|
Rated Voltage(DC) |
|
125 V
|
Reference Standard |
|
CSA; UL
|
Surface Mount |
|
YES
|
Terminal Finish |
|
SILVER
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare R45106.3 with alternatives
Compare 045306.3 with alternatives