R463R422050M1KN vs R463R422050M1KL feature comparison

R463R422050M1KN KEMET Corporation

Buy Now Datasheet

R463R422050M1KL KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 300 RATED AC VOLTAGE (V): 300
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 28 mm 28 mm
JESD-609 Code e3 e3
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 14 mm 14 mm
Base Number Matches 1 1

Compare R463R422050M1KN with alternatives

Compare R463R422050M1KL with alternatives