R5F100FEDFP
vs
R5F100FFAFP#50
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
CPU Family |
RL78
|
|
Clock Frequency-Max |
20 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G44
|
|
Length |
10 mm
|
|
Number of DMA Channels |
2
|
|
Number of I/O Lines |
40
|
|
Number of Terminals |
44
|
|
Number of Timers |
9
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LQFP
|
|
Package Equivalence Code |
QFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
|
ROM (words) |
65536
|
|
ROM Programmability |
FLASH
|
|
Speed |
32 MHz
|
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER, CISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
LQFP
|
Package Description |
|
LQFP,
|
Pin Count |
|
44
|
Manufacturer Package Code |
|
PLQP0044GC
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare R5F100FEDFP with alternatives
Compare R5F100FFAFP#50 with alternatives