R5F10266ASP#35
vs
R5F10266ASP#55
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LSSOP
|
LSSOP
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
PLSP0020JB
|
PLSP0020JB
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Has ADC |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
CPU Family |
RL78
|
RL78
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
6.5 mm
|
6.5 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
2
|
2
|
Number of I/O Lines |
18
|
18
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Timers |
5
|
5
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
SSOP20,.25
|
SSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
RAM (bytes) |
256
|
256
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Speed |
24 MHz
|
24 MHz
|
Supply Current-Max |
5 mA
|
5 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Package Description |
|
LSSOP,
|
|
|
|
Compare R5F10266ASP#35 with alternatives
Compare R5F10266ASP#55 with alternatives