R5F10266DSP#V0 vs R5F10266ASP#X5 feature comparison

R5F10266DSP#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F10266ASP#X5 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LSSOP LSSOP
Package Description SSOP, SSOP20,.25 SSOP,
Pin Count 20 20
Manufacturer Package Code PLSP0020JB PLSP0020JB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Address Bus Width
Bit Size 16 16
CPU Family RL78 RL78
Clock Frequency-Max 24 MHz 20 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 18 18
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 256 256
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Speed 24 MHz 24 MHz
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Date Of Intro 2016-03-31
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 2
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Seated Height-Max 1.45 mm

Compare R5F10266DSP#V0 with alternatives

Compare R5F10266ASP#X5 with alternatives