R5F10268ASP#V0
vs
R5F10268GSP#35
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
|
LSSOP
|
Package Description |
|
LSSOP,
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
PLSP0020JB
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.31.00.01
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Has ADC |
|
YES
|
Bit Size |
|
16
|
Boundary Scan |
|
NO
|
CPU Family |
|
RL78
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-PDSO-G20
|
Length |
|
6.5 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
2
|
Number of I/O Lines |
|
18
|
Number of Serial I/Os |
|
1
|
Number of Terminals |
|
20
|
Number of Timers |
|
5
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
SSOP20,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
RAM (bytes) |
|
768
|
ROM (words) |
|
8192
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.45 mm
|
Speed |
|
24 MHz
|
Supply Current-Max |
|
5 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
Base Number Matches |
|
1
|
|
|
|
Compare R5F10268GSP#35 with alternatives