R5F104BCANA#V0
vs
R5F104BCANA#U0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
HWQFN
|
HWQFN
|
Package Description |
QCCN,
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
1R020000ZA
|
PWQN0032KB
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
32 MHz
|
20 MHz
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Number of I/O Lines |
28
|
28
|
Number of Terminals |
32
|
32
|
PWM Channels |
YES
|
YES
|
Package Code |
QCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
|
Boundary Scan |
|
NO
|
CPU Family |
|
RL78
|
DAC Channels |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQCC-N32
|
Length |
|
5 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
12
|
Number of Serial I/Os |
|
3
|
Number of Timers |
|
9
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
4096
|
ROM (words) |
|
32768
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
0.8 mm
|
Supply Current-Max |
|
8.7 mA
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Width |
|
5 mm
|
|
|
|
Compare R5F104BCANA#V0 with alternatives
Compare R5F104BCANA#U0 with alternatives