R5F104GDGFB#30 vs R5F104GDGFB#50 feature comparison

R5F104GDGFB#30 Renesas Electronics Corporation

Buy Now Datasheet

R5F104GDGFB#50 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Pin Count 48 48
Manufacturer Package Code PLQP0048KB PLQP0048KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 12 12
Number of I/O Lines 44 44
Number of Serial I/Os 3 3
Number of Terminals 48 48
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 5632 5632
ROM (words) 49152 49152
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 32 MHz 32 MHz
Supply Current-Max 9.3 mA 9.3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare R5F104GDGFB#30 with alternatives

Compare R5F104GDGFB#50 with alternatives