R5F104LJDFB#X0 vs R5F104LJAFB#30 feature comparison

R5F104LJDFB#X0 Renesas Electronics Corporation

Buy Now Datasheet

R5F104LJAFB#30 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64 64
Manufacturer Package Code PLQP0064KF PLQP0064KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 12 12
Number of I/O Lines 58 58
Number of Serial I/Os 3 3
Number of Terminals 64 64
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 24576 24576
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 10.2 mA 10.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare R5F104LJDFB#X0 with alternatives

Compare R5F104LJAFB#30 with alternatives