R6020KNJTL vs IXKP20N60C5 feature comparison

R6020KNJTL ROHM Semiconductor

Buy Now Datasheet

IXKP20N60C5 IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD IXYS CORP
Package Description TO-263, SC-83, D2PAK-3/2 TO-220AB, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 23 Weeks
Samacsys Manufacturer ROHM Semiconductor
Avalanche Energy Rating (Eas) 418 mJ 435 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.196 Ω 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 60 A
Surface Mount YES NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare R6020KNJTL with alternatives

Compare IXKP20N60C5 with alternatives