R779N1330BB00J
vs
779N1330BB00J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.0033 µF
|
0.0033 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
15 mm
|
15 mm
|
Length |
26.5 mm
|
26.5 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
900 V
|
900 V
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Terminal Pitch |
22.5 mm
|
22.5 mm
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare R779N1330BB00J with alternatives
Compare 779N1330BB00J with alternatives