RAC05-24SB
vs
RAC05-24SK/277
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
RECOM Power
|
Additional Feature |
IT ALSO OPERATE WITH 120 TO 370 VAC
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
|
Approvals |
UL, CE
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
77%
|
|
Input Voltage-Max |
264 V
|
|
Input Voltage-Min |
90 V
|
|
Input Voltage-Nom |
115 V
|
|
JESD-30 Code |
R-PDMA-P4
|
|
Length |
50.8 mm
|
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Max |
24.48 V
|
|
Output Voltage-Min |
23.52 V
|
|
Output Voltage-Nom |
24 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
15.66 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
25.4 mm
|
|
Base Number Matches |
4
|
4
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare RAC05-24SB with alternatives
Compare RAC05-24SK/277 with alternatives