RAM-4-TR
vs
RAM-4
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Characteristic Impedance |
50 Ω
|
50 Ω
|
| Construction |
Component
|
Component
|
| Input Power-Max (CW) |
13 Dbm
|
13 Dbm
|
| JESD-609 Code |
e0
|
e0
|
| Operating Frequency-Max |
1000 Mhz
|
1000 Mhz
|
| Operating Frequency-Min |
|
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-54 °C
|
-54 °C
|
| RF/Microwave Device Type |
Wide Band Low Power
|
Wide Band Low Power
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| VSWR-Max |
1.9
|
1.9
|
| Base Number Matches |
1
|
1
|
| Package Description |
|
Sl,4lead,.1"Sq
|
| Additional Feature |
|
Low Noise
|
| Gain |
|
7 Db
|
| Mounting Feature |
|
Surface Mount
|
| Number of Terminals |
|
4
|
| Package Body Material |
|
Ceramic
|
| Package Equivalence Code |
|
SL,4LEAD,.1"SQ
|
| Power Supplies |
|
5.25 V
|
| Supply Current-Max |
|
50 Ma
|
| Surface Mount |
|
Yes
|
| Technology |
|
Hybrid
|
|
|
|