RAM-8 vs RAM-8+ feature comparison

RAM-8 Mini-Circuits

Buy Now Datasheet

RAM-8+ Mini-Circuits

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Ceramic, Case Af190, 4 Pin Rohs Compliant, Ceramic, Case Af190, 4 Pin
Reach Compliance Code Unknown Compliant
Additional Feature Low Noise Low Noise
Characteristic Impedance 50 Ω 50 Ω
Construction Component Component
Gain 19 Db 19 Db
Input Power-Max (CW) 13 Dbm 13 Dbm
JESD-609 Code e0 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 4 4
Operating Frequency-Max 1000 Mhz 1000 Mhz
Operating Frequency-Min
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -54 °C -54 °C
Package Body Material Ceramic Ceramic
Package Equivalence Code SL,4LEAD,.1"SQ SL,4LEAD,.1"SQ
Power Supplies 7.8 V 7.8 V
RF/Microwave Device Type Wide Band Low Power Wide Band Low Power
Supply Current-Max 36 Ma 36 Ma
Surface Mount Yes Yes
Technology Hybrid Hybrid
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 3 3
Base Number Matches 1 1
Pbfree Code Yes