RAPC742
vs
RAPC742X
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SWITCHCRAFT INC
|
SWITCHCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Switchcraft
|
Switchcraft
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
CIRCULAR DC POWER CONNECTOR
|
CIRCULAR DC POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NICKEL
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Pin Diameter |
1 mm
|
1 mm
|
Rated Current (Power) |
5 A
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Finish Termination |
|
TIN
|
|
|
|