RC0201FR-10165K
vs
9C02017A1653FLPF4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
LASER TRIMMABLE
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
RC0201
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.23 mm
|
0.23 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, PAPER, 10 INCH
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
70 °C
|
|
Resistance |
165000 Ω
|
165000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RC0201(F TOL)
|
RC0201
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RC0201FR-10165K with alternatives
-
RC0201FR-10165K vs RTT011653FH5
-
RC0201FR-10165K vs 531057763
-
RC0201FR-10165K vs 0.66048828
-
RC0201FR-10165K vs 8.68
-
RC0201FR-10165K vs Tateyama Kagaku Group
-
RC0201FR-10165K vs Active
-
RC0201FR-10165K vs Fixed Resistor, Metal Glaze/thick Film, 0.05W, 165000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
-
RC0201FR-10165K vs https://4donline.ihs.com/images/VipMasterIC/IC/HOKU/HOKU-S-A0014447626/HOKU-S-A0014447626-1.pdf
-
RC0201FR-10165K vs CR
Compare 9C02017A1653FLPF4 with alternatives
-
9C02017A1653FLPF4 vs RTT011653FH5
-
9C02017A1653FLPF4 vs 531057763
-
9C02017A1653FLPF4 vs 0.66048828
-
9C02017A1653FLPF4 vs 8.68
-
9C02017A1653FLPF4 vs Tateyama Kagaku Group
-
9C02017A1653FLPF4 vs Active
-
9C02017A1653FLPF4 vs Fixed Resistor, Metal Glaze/thick Film, 0.05W, 165000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
-
9C02017A1653FLPF4 vs https://4donline.ihs.com/images/VipMasterIC/IC/HOKU/HOKU-S-A0014447626/HOKU-S-A0014447626-1.pdf
-
9C02017A1653FLPF4 vs CR