RC0402JR-0727KP
vs
CDI040227K5%100PPM/KNP10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Factory Lead Time |
18 Weeks
|
|
Additional Feature |
LASER TRIMMABLE
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.4 mm
|
Package Length |
1 mm
|
1.05 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.55 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
27000 Ω
|
27000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RC0402JR-0727KP with alternatives
Compare CDI040227K5%100PPM/KNP10 with alternatives