If you like Findchips… You will love Findchips PRO. Try it Now.
RC0603FR-0747RL YAGEO CorporationBuy Now Datasheet |
CRCW060347R0F100RT5 Vishay IntertechnologiesBuy Now Datasheet |
|
Pbfree Code | Yes | No |
Rohs Code | Yes | No |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | YAGEO CORP | VISHAY INTERTECHNOLOGY INC |
Package Description | SMT, 0603 | SMT, 0603 |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | 8533.21.00.30 |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.6 mm | 1.55 mm |
Package Style | SMT | SMT |
Package Width | 0.8 mm | 0.85 mm |
Packing Method | TR, Paper, 7 Inch | TR, PAPER, 10 INCH |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Rated Temperature | 70 °C | 70 °C |
Resistance | 47 Ω | 47 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Surface Mount | YES | YES |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 1% | 1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Manufacturer Series | CRCW | |
Package Shape | RECTANGULAR PACKAGE | |
Series | D/CRCW | |