RC0805JR074K7L
vs
RMEF0805JT4K70
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
STACKPOLE ELECTRONICS INC
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
11 Weeks
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.125 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
4700 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0805
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
5%
|
Working Voltage |
|
150 V
|
Base Number Matches |
|
1
|
|
|
|
Compare RMEF0805JT4K70 with alternatives