RC12JB220R vs RC1/22205%A feature comparison

RC12JB220R SEI Stackpole Electronics Inc

Buy Now Datasheet

RC1/22205%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description Axial, AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature NON-INDUCTIVE NON-INDUCTIVE
Construction Tubular Molded
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.7 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.6 mm 3.6 mm
Package Length 9.5 mm 9.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Manufacturer Series RC
Series RC1/2(5%)
Temperature Coefficient 267 ppm/°C

Compare RC12JB220R with alternatives

Compare RC1/22205%A with alternatives