RC1587MT
vs
AP1117SK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
DIODES INC
|
Part Package Code |
D2PAK
|
SOT-223
|
Package Description |
TO-263, SMSIP3H,.55TB
|
SOP, SOT-223
|
Pin Count |
4
|
3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.3 V
|
1.4 V
|
Dropout Voltage1-Nom |
1.15 V
|
1.3 V
|
Input-Output Voltage Differential-Max |
5.75 V
|
|
Input-Output Voltage Differential-Min |
1.5 V
|
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
9.97 mm
|
6.5 mm
|
Line Regulation-Max (%/V) |
0.047
|
0.02
|
Load Regulation-Max(%) |
0.5%
|
1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
1 A
|
Output Voltage1-Max |
5.5 V
|
5 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.826 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
9.145 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare RC1587MT with alternatives
Compare AP1117SK with alternatives