RC4558P vs RC4558PE4 feature comparison

RC4558P Texas Instruments

Buy Now Datasheet

RC4558PE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.8 µA 0.8 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Frequency Compensation Yes Yes
Input Offset Current-Max (IIO) 0.2 µA 0.2 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e4
Length 9.59 Mm 9.59 Mm
Low-Bias No No
Low-Offset No No
Micropower No No
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Packing Method Tube Tube
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Min 1.1 V/Us 1.1 V/Us
Slew Rate-Nom 1.7 V/Us 1.7 V/Us
Supply Current-Max 5.6 Ma 5.6 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 15000 15000
Wideband No No
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 1
Package Description Rohs Compliant, Plastic, Dip-8
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified