RCA02-4D164J
vs
CN1E4KLBK164J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RALEC ELECTRONIC CORP
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
RCA&RTA02-4D
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.35 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1 mm
|
1 mm
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Resistance |
160000 Ω
|
160000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
RCA&RTA02-4D
|
|
Size Code |
0804
|
0804
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Network Type |
|
ISOLATED
|
Packing Method |
|
Bulk
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
Tin/Lead (Sn90Pb10)
|
|
|
|
Compare RCA02-4D164J with alternatives
Compare CN1E4KLBK164J with alternatives