RCA0402220K1%100EF4E3 vs MR04X2203FBL feature comparison

RCA0402220K1%100EF4E3 Vishay Intertechnologies

Buy Now Datasheet

MR04X2203FBL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 50 ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 13 INCH Bulk
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCA-E3
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RCA0402220K1%100EF4E3 with alternatives

Compare MR04X2203FBL with alternatives