RCR07132JM vs RCR07132JS feature comparison

RCR07132JM Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07132JS Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Additional Feature STANDARD: MIL-R-39008 STANDARD: MIL-R-39008
Manufacturer Series RCR07 RCR07
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1

Compare RCR07132JM with alternatives

Compare RCR07132JS with alternatives