RCR07132JS
vs
CBT25J1K3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
TE CONNECTIVITY LTD
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Additional Feature |
STANDARD: MIL-R-39008
|
|
Manufacturer Series |
RCR07
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1300 Ω
|
1300 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Construction |
|
Cylindrical
|
Lead Diameter |
|
0.6 mm
|
Lead Length |
|
27 mm
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.4 mm
|
Package Length |
|
6.3 mm
|
Package Style |
|
Axial
|
Working Voltage |
|
250 V
|
|
|
|
Compare RCR07132JS with alternatives
Compare CBT25J1K3 with alternatives