RCR07G682JS
vs
RCR07G682JR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCKWELL AUTOMATION
|
ALLEN-BRADLEY CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
Insulated
|
|
Lead Diameter |
0.64 mm
|
|
Lead Length |
38.1 mm
|
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.29 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Rated Power Dissipation (P) |
0.125 W
|
0.25 W
|
Reference Standard |
MIL-R-39008
|
MIL-R-39008
|
Resistance |
6800 Ω
|
6800 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RCR07G SERIES
|
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Tolerance |
5%
|
5%
|
Working Voltage |
150 V
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
AXIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.10.00.60
|
Manufacturer Series |
|
RCR07
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
CARD PACK CARTON; TR, PAPER
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RCR07G682JR with alternatives