RCWE1020R220FKEA
vs
ERJC1CFR22U
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
PANASONIC CORP
|
Package Description |
|
CHIP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
2.5 mm
|
Package Style |
|
SMT
|
Package Width |
|
5 mm
|
Packing Method |
|
TAPE, EMBOSSED
|
Rated Power Dissipation (P) |
|
2 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
0.22 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1020
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
0.6634 V
|
|
|
|
Compare ERJC1CFR22U with alternatives