RD11UMB3-T1
vs
BZX84B11TRL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
PHILIPS COMPONENTS
|
Package Description |
ULTRA SUPER MINIMOLD PACKAGE-2
|
R-PDSO-G3
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.15 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
11 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
2.38%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Reverse Current-Max |
|
0.1 µA
|
Voltage Temp Coeff-Max |
|
9 mV/°C
|
|
|
|
Compare RD11UMB3-T1 with alternatives
Compare BZX84B11TRL with alternatives