RD1A108M1012MQR vs NRWS102M10V10X12.5TB12.7MMPYF feature comparison

RD1A108M1012MQR Samwha Electronics

Buy Now Datasheet

NRWS102M10V10X12.5TB12.7MMPYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 544 mA 90 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 160 mΩ
Leakage Current 0.3 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Compare RD1A108M1012MQR with alternatives

Compare NRWS102M10V10X12.5TB12.7MMPYF with alternatives