RD2G106M10020DL
vs
400CFX10MEFCCA10X20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
20 mm
|
20 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Box
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
82 mA
|
4.8 mA
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Leakage Current |
|
0.26 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.2
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RD2G106M10020DL with alternatives
Compare 400CFX10MEFCCA10X20 with alternatives