RD5RW33CA-TR-FE
vs
MM3053NU
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
MITSUMI ELECTRIC CO LTD
|
Part Package Code |
SON
|
SOIC
|
Package Description |
SON-6
|
ULTRA SMALL, SC-82ABA, 4 PIN
|
Pin Count |
6
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
8 V
|
8 V
|
Input Voltage-Min |
3.8 V
|
3.7 V
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Voltage1-Max |
3.366 V
|
3.264 V
|
Output Voltage1-Min |
3.234 V
|
3.136 V
|
Output Voltage1-Nom |
3.3 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
3
|
Output Current1-Max |
|
0.01 A
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare RD5RW33CA-TR-FE with alternatives
Compare MM3053NU with alternatives