REA330M1JBK-0611S vs NRSA330M63V6.3X11TRSTF feature comparison

REA330M1JBK-0611S Surge Components Inc

Buy Now Datasheet

NRSA330M63V6.3X11TRSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC NIC COMPONENTS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 36 Weeks
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.02079 mA 0.06237 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 140 mA 140 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 4530 mΩ
JESD-609 Code e3
Manufacturer Series NRSA
Package Shape CYLINDRICAL PACKAGE
Series NRSA(63 V)
Terminal Finish Matte Tin (Sn)

Compare REA330M1JBK-0611S with alternatives

Compare NRSA330M63V6.3X11TRSTF with alternatives