REC3-2412DR/H1
vs
CC1R5-2412DF-E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TDK CORP
|
Part Package Code |
DIP
|
DFM
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-24/12
|
,
|
Pin Count |
24/12
|
11/7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
TDK
|
Additional Feature |
ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
|
IT ALSO HAS -12V VOUT OR +/-15V OUTPUT
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
27.6 V
|
36 V
|
Input Voltage-Min |
20.4 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-T12
|
R-MDMA-T7
|
Length |
32 mm
|
16.6 mm
|
Load Regulation-Max |
1%
|
5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
12
|
7
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.125 A
|
0.06 A
|
Output Voltage-Max |
12.36 V
|
15 V
|
Output Voltage-Min |
11.64 V
|
11.4 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
DMA
|
Package Equivalence Code |
DIP12/24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.7 mm
|
8.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1.5 W
|
1.5 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
20.3 mm
|
16.51 mm
|
Base Number Matches |
9
|
1
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
2020-03-05
|
Approvals |
|
CSA, CE, EN, IEC, UL
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
79%
|
Line Regulation-Max |
|
0.0096%
|
Protections |
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Screening Level |
|
IEC/EN/UL 62368-1
|
|
|
|
Compare REC3-2412DR/H1 with alternatives
Compare CC1R5-2412DF-E with alternatives